Part Details for PWC-03RMMS-LC7002 by Amphenol LTW Technology
Results Overview of PWC-03RMMS-LC7002 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWC-03RMMS-LC7002 Information
PWC-03RMMS-LC7002 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PWC-03RMMS-LC7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9501
|
Newark | Circular Conn, Rcpt, 3Pos, Panel, Product Range:-, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Connector Body Material:Thermoplastic Bodyrohs Compliant: Yes |Amphenol Ltw PWC-03RMMS-LC7002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.5300 | Buy Now |
DISTI #
PWC-03RMMS-LC7002-ND
|
DigiKey | POWER 20A UL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
28 In Stock |
|
$3.7429 / $6.5000 | Buy Now |
DISTI #
71367623
|
RS | Connector, PowerPOWER,20A ,ULPANEL LOCK 3P M CONN M PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0600 | RFQ |
DISTI #
LTWPWC-03RMMS-LC7002
|
Heilind Electronics | POWER,20A ,UL PANEL LOCK 3P M CONN M PIN | Americas - 0 in Stock |
|
$3.2098 / $4.2597 | Buy Now |
|
Onlinecomponents.com | Power, PWC, Plastic, 20A, 03 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 Unmated RoHS: Compliant |
140 In Stock |
|
$2.4600 / $4.6700 | Buy Now |
DISTI #
LTWPWC-03RMMS-LC7002
|
Interstate Connecting Components | POWER,20A ,UL PANEL LOCK 3P M CONN M PIN | 0 |
|
$3.2098 / $4.2597 | Buy Now |
|
Powell Electronics | Power Connector Min Qty: 1 | 13 |
|
$5.6700 / $10.2900 | Buy Now |
|
Master Electronics | Power, PWC, Plastic, 20A, 03 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 Unmated RoHS: Compliant |
140 In Stock |
|
$2.4600 / $4.6700 | Buy Now |