Part Details for PVX003A0X3-SRZ by Lineage Power
Results Overview of PVX003A0X3-SRZ by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVX003A0X3-SRZ Information
PVX003A0X3-SRZ by Lineage Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PVX003A0X3-SRZ
PVX003A0X3-SRZ CAD Models
PVX003A0X3-SRZ Part Data Attributes
|
PVX003A0X3-SRZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
PVX003A0X3-SRZ
Lineage Power
IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-17, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-X17 | |
Length | 12.19 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |
Alternate Parts for PVX003A0X3-SRZ
This table gives cross-reference parts and alternative options found for PVX003A0X3-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVX003A0X3-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVX003A0X3-SRZ | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, PACKAGE-17 | PVX003A0X3-SRZ vs PVX003A0X3-SRZ |
PDT003A0X3-SRZ | ABB Industrial Connection and Solution | Check for Price | DC-DC Regulated Power Supply Module, | PVX003A0X3-SRZ vs PDT003A0X3-SRZ |
PDT003A0X3-SRZ | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, | PVX003A0X3-SRZ vs PDT003A0X3-SRZ |
PVX003A0X3-SRDZ | ABB Industrial Connection and Solution | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, PACKAGE-17 | PVX003A0X3-SRZ vs PVX003A0X3-SRDZ |
PVX003A0X3-SRDZ | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, PACKAGE-17 | PVX003A0X3-SRZ vs PVX003A0X3-SRDZ |
PVX003A0X3-SRDZ | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module | PVX003A0X3-SRZ vs PVX003A0X3-SRDZ |
PVX003A0X3-SRZ | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-17 | PVX003A0X3-SRZ vs PVX003A0X3-SRZ |
PVX003A0X3-SRZ Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the high-power components away from the low-power components, using thermal vias to dissipate heat, and ensuring good airflow around the device. A thermal management strategy involving heat sinks, thermal interface materials, and airflow management can help to reduce junction temperatures and ensure reliable operation.
-
To ensure EMC and EMI compliance, it's essential to follow proper PCB design and layout guidelines, use shielding and filtering components, and implement good cable management practices. Additionally, the device should be installed in a metal enclosure with proper grounding and bonding to minimize radiation and susceptibility to external interference.
-
The derating factors for temperature, voltage, and current are typically provided in the datasheet or application notes. These factors help to ensure that the device operates within its safe operating area (SOA) and can impact the device's performance, reliability, and lifespan. For example, operating the device at high temperatures can reduce its lifespan, while operating it at high voltages can increase the risk of electrical overstress.
-
Troubleshooting and debugging issues with the PVX003A0X3-SRZ typically involve using oscilloscopes, logic analyzers, and other diagnostic tools to identify the root cause of the problem. Common failure modes include electrical overstress, thermal overload, and component failure due to manufacturing defects or wear and tear. It's essential to follow proper troubleshooting procedures and consult the datasheet and application notes for guidance.
-
The requirements for input and output filtering depend on the specific application and the device's operating conditions. In general, input filtering is used to reduce electromagnetic interference (EMI) and radio-frequency interference (RFI), while output filtering is used to reduce electromagnetic radiation and ensure compliance with EMI standards. Proper filtering can help to improve the device's performance, reduce noise and distortion, and ensure reliable operation.