Part Details for PVU414PBF by International Rectifier
Results Overview of PVU414PBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVU414PBF Information
PVU414PBF by International Rectifier is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PVU414PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PVU414 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 1110 |
|
$3.9900 / $4.9900 | Buy Now |
|
Vyrian | Optoelectronics | 1810 |
|
RFQ |
Part Details for PVU414PBF
PVU414PBF CAD Models
PVU414PBF Part Data Attributes
|
PVU414PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVU414PBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE PACKAGE, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.6 mm |
Alternate Parts for PVU414PBF
This table gives cross-reference parts and alternative options found for PVU414PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVU414PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVU414 | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-6 | PVU414PBF vs PVU414 |