-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVT4FW4SS341 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC5460
|
Newark | Anti-Vandal Sw, Spst-No-Dm, 0.05A/24V, Product Range:Pvt4 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst-No-Dm, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PVT4FW4SS341 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2500 / $20.9100 | Buy Now |
DISTI #
EG5706-ND
|
DigiKey | SWITCH PB SPST .05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
64 In Stock |
|
$16.2998 / $24.3500 | Buy Now |
DISTI #
612-PVT4FW4SS341
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 50mA 24VDC, SPST Off-(On), Panel Mount, Front Wire Leads 300mm RoHS: Compliant | 43 |
|
$16.6500 / $24.2900 | Buy Now |
DISTI #
72095864
|
RS | Pushbutton Switch, IP65,SPST-NO, OFF-(ON), 50mA,24VDC, Wire, PVT4 Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$39.1500 / $50.8300 | Buy Now |
DISTI #
75634985
|
RS | Pushbutton Switch, IP65,SPST-NO, OFF-(ON), 50mA,24VDC, Wire, PVT4 Series Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1500 / $50.8300 | RFQ |
DISTI #
69081030
|
Verical | Switch Push Button OFF (ON) SPST Flat Round Button 0.05A 24VDC Momentary Contact Panel Mount Wire Lead Min Qty: 2 Package Multiple: 1 Date Code: 2122 | Americas - 22 |
|
$24.5882 / $31.8353 | Buy Now |
DISTI #
PVT4FW4SS341
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.05A/24VDC, IP65, blue Min Qty: 30 | 0 |
|
$19.8300 | RFQ |
DISTI #
PVT4FW4SS341
|
IBS Electronics | PUSHBUTTON SWITCH IP65 SPST-NO OFF-(ON) 50MA 24VDC WIRE PVT4 SERIES | E-SWITCH PVT4FW4SS341 Min Qty: 1 Package Multiple: 1 | 22 |
|
$20.6700 / $35.1780 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPST Flat Round Button 0.05A 24VDC Momentary Contact Panel Mount Wire Lead RoHS: Compliant |
22 In Stock |
|
$15.9000 / $27.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVT4FW4SS341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PVT4FW4SS341
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |
The recommended operating temperature range for the PVT4FW4SS341 is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
The PVT4FW4SS341 has built-in ESD protection, which can withstand up to 8kV of electrostatic discharge according to the IEC 61000-4-2 standard.
The typical bounce time for the PVT4FW4SS341 is around 5-10 ms, although this can vary depending on the specific application and operating conditions.
Yes, the PVT4FW4SS341 is designed to withstand high-vibration environments and can operate reliably in applications with vibrations up to 10G.
The recommended cleaning method for the PVT4FW4SS341 is to use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants. Avoid using harsh chemicals or solvents, as they can damage the switch.