Part Details for PVT4FS4SS341 by TE Connectivity
Results Overview of PVT4FS4SS341 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVT4FS4SS341 Information
PVT4FS4SS341 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PVT4FS4SS341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switch - Anti-Vandal - SPST-NO - Off-Mom - 50mA 24VDC - Round, Button, Flush Actuator - 2.8VDC Blue LED - Solder Lug - Panel Mount, Front. RoHS: Compliant |
110 In Stock |
|
$11.8400 / $18.4600 | Buy Now |