Part Details for PVS-R-60 by Eaton Corporation
Results Overview of PVS-R-60 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVS-R-60 Information
PVS-R-60 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PVS-R-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVS-R-60
|
Avnet Americas | - Bulk (Alt: PVS-R-60) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$61.4304 / $64.5232 | Buy Now |
DISTI #
504-PVS-R-60
|
Mouser Electronics | Industrial & Electrical Fuses FA, RK-5 60 A 600AC/DC RoHS: Not Compliant | 0 |
|
$79.0300 / $86.6200 | Order Now |
Part Details for PVS-R-60
PVS-R-60 CAD Models
PVS-R-60 Part Data Attributes
|
PVS-R-60
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PVS-R-60
Eaton Corporation
Electric Fuse, Fast Blow, 60A, 200000A (IR),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Blow Characteristic | FAST | |
Body Height | 139.7 mm | |
Body Length or Diameter | 27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 60 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |