Part Details for PVM-25 by Eaton Bussmann
Results Overview of PVM-25 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVM-25 Information
PVM-25 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PVM-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4653
|
Newark | 1Fa, Midget 25 A 600 Dc Pv |Eaton Bussmann PVM-25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.3500 / $219.7100 | Buy Now |
DISTI #
PVM-25-ND
|
DigiKey | FUSE CARTRIDGE 25A 600VDC Min Qty: 10 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.3280 | Buy Now |
DISTI #
71461757
|
RS | Fuse 1FA, Midget 25 A 600 DC PV Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$230.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.5000 / $218.7700 | Buy Now |
DISTI #
000000000003635382
|
Sager | Specialty Fuses 25A 600Vdc Photovoltaic Midget | 0 |
|
Buy Now |