Part Details for PVM-12 by Eaton Corporation
Results Overview of PVM-12 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVM-12 Information
PVM-12 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PVM-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVM-12
|
Avnet Americas | - Bulk (Alt: PVM-12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$129.9833 / $139.1857 | Buy Now |
DISTI #
504-PVM-12
|
Mouser Electronics | Specialty Fuses 12A 600Vdc Photovoltaic Midget RoHS: Compliant | 0 |
|
$174.2700 | Order Now |
Part Details for PVM-12
PVM-12 CAD Models
PVM-12 Part Data Attributes
|
PVM-12
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PVM-12
Eaton Corporation
Electric Fuse, Fast Blow, 12A, 600VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |