Part Details for PVG3A502C01R00 by Murata Manufacturing Co Ltd
Results Overview of PVG3A502C01R00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVG3A502C01R00 Information
PVG3A502C01R00 by Murata Manufacturing Co Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PVG3A502C01R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2760 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, 1 TURN(S), 0.25 W, 5000 OHM | 1920 |
|
$1.1475 / $3.0600 | Buy Now |
DISTI #
PVG3A502C01R00
|
Avnet Abacus | Trimmer Pot 5kohm 20 150ppm 025w SMD Sealed Type 3mm Size (Alt: PVG3A502C01R00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PVG3A502C01R00
PVG3A502C01R00 CAD Models
PVG3A502C01R00 Part Data Attributes
|
PVG3A502C01R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVG3A502C01R00
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, 1 TURN(S), 0.25W, 5000ohm, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
PVG3A502C01R00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the PVG3A502C01R00 can be found in the Murata Land Pattern Recommendation document, which provides guidelines for PCB layout and footprint design.
-
The PVG3A502C01R00 has a thermal resistance of 10°C/W. To handle thermal considerations, ensure good airflow around the component, use a thermal interface material, and consider heat sinks or thermal pads if necessary.
-
The maximum operating temperature range for the PVG3A502C01R00 is -40°C to 125°C. However, it's recommended to operate within the specified temperature range for optimal performance and reliability.
-
The PVG3A502C01R00 is designed to withstand vibrations up to 10G. However, it's recommended to perform additional testing and validation to ensure the component meets the specific vibration requirements of your application.
-
To ensure reliability in a humid environment, follow the recommended storage and handling procedures, and consider using a moisture-resistant coating or conformal coating to protect the component.