Part Details for PVG.3W.312.CLLK15 by LEMO connectors
Results Overview of PVG.3W.312.CLLK15 by LEMO connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVG.3W.312.CLLK15 Information
PVG.3W.312.CLLK15 by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PVG.3W.312.CLLK15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005949663
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$263.9900 / $320.7400 | Buy Now |
Part Details for PVG.3W.312.CLLK15
PVG.3W.312.CLLK15 CAD Models
PVG.3W.312.CLLK15 Part Data Attributes
|
PVG.3W.312.CLLK15
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PVG.3W.312.CLLK15
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |