-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 0.25 A, 3 W, 4.5~9 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVB3-D5-S12-D by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2874-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
35 In Stock |
|
$15.5880 / $17.6600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 3 W, 4.5 9 Vdc input, 12 Vdc, 250 mA, single regulated output, DIP | 0 |
|
$58.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVB3-D5-S12-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PVB3-D5-S12-D
CUI Inc
12 Vdc, 0.25 A, 3 W, 4.5~9 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T10 | |
Length | 31.6 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for PVB3-D5-S12-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVB3-D5-S12-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDY0512C | Murata Power Solutions | $14.3698 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-24 | PVB3-D5-S12-D vs NDY0512C |
PYBJ3-D5-S12-OM | CUI Inc | Check for Price | Power Supply Module | PVB3-D5-S12-D vs PYBJ3-D5-S12-OM |
PYBJ3-D5-S12-OD | CUI Inc | Check for Price | Power Supply Module | PVB3-D5-S12-D vs PYBJ3-D5-S12-OD |
PYBJ3-D5-S12-M | CUI Inc | Check for Price | Power Supply Module | PVB3-D5-S12-D vs PYBJ3-D5-S12-M |
NDY0512 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | PVB3-D5-S12-D vs NDY0512 |