-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 0.25 A, 3 W, 9~18 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVB3-D12-S12-D by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PVB3-D12-S12-D-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$28.6800 / $30.9700 | Buy Now |
DISTI #
102-2868-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 3 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$16.4687 | Buy Now |
|
Onlinecomponents.com | 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation Dc-Dc Converter - 12 Vdc, 0.25 A, 3 W, 9~18 Vdc Input Range RoHS: Compliant |
60 Partner Stock |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVB3-D12-S12-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PVB3-D12-S12-D
CUI Inc
12 Vdc, 0.25 A, 3 W, 9~18 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-T10 | |
Length | 31.6 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
The operating temperature range for the PVB3-D12-S12-D is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside the recommended temperature range.
While the PVB3-D12-S12-D is designed to be rugged, it's still important to consider the vibration specifications. The device can withstand vibrations up to 10G peak acceleration, 10-2000 Hz frequency range. However, it's recommended to consult with CUI Inc or a qualified engineer to ensure the device meets the specific vibration requirements of your application.
For optimal performance and thermal management, it's recommended to follow the PCB layout guidelines provided in the datasheet. Additionally, ensure good thermal conductivity by using a thermal pad or heat sink, and maintain a minimum clearance of 1.5 mm around the device to allow for airflow.
The PVB3-D12-S12-D has a conformal coating to protect it from moisture, but it's still important to follow the recommended storage and operating conditions. Avoid exposing the device to extreme humidity (>90% RH) or immersion in water. If your application requires operation in a humid or wet environment, consider additional protection measures, such as potting or conformal coating.
Follow the recommended soldering process outlined in the datasheet, which includes a peak temperature of 260°C, a soldering time of 3-5 seconds, and a maximum of 3 reflows. Ensure the soldering iron is set to the correct temperature, and use a solder with a melting point above 217°C.