Part Details for PVA3354NSPBF by Infineon Technologies AG
Results Overview of PVA3354NSPBF by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVA3354NSPBF Information
PVA3354NSPBF by Infineon Technologies AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PVA3354NSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PVA3354NSPBF-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-300V Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
844 In Stock |
|
$6.4800 | Buy Now |
DISTI #
PVA3354NSPBF-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-300V Min Qty: 1 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3434 / $10.4000 | Buy Now |
DISTI #
PVA3354NSPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube - Rail/Tube (Alt: PVA3354NSPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$5.4649 / $5.6548 | Buy Now |
DISTI #
942-PVA3354NSPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 300V 1 Form A Photo Voltaic Relay RoHS: Compliant | 5931 |
|
$5.8000 / $5.9500 | Buy Now |
DISTI #
E02:0323_00176747
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2422 | Europe - 1224 |
|
$5.7617 / $6.0274 | Buy Now |
DISTI #
84862826
|
Verical | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2422 | Americas - 1224 |
|
$5.7422 / $6.0069 | Buy Now |
DISTI #
87521828
|
Verical | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2001 | Americas - 714 |
|
$7.7875 | Buy Now |
DISTI #
87521827
|
Verical | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2101 | Americas - 100 |
|
$7.7875 | Buy Now |
|
Rochester Electronics | PVA3354 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 844 |
|
$4.9800 / $6.2300 | Buy Now |
DISTI #
SP001543746
|
EBV Elektronik | Relay SSR 25mA DCIN 015A 300V ACDCOUT 4Pin PDIP SMD Tube (Alt: SP001543746) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PVA3354NSPBF
PVA3354NSPBF CAD Models
PVA3354NSPBF Part Data Attributes
|
PVA3354NSPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVA3354NSPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.5 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | Matte Tin (Sn) |
PVA3354NSPBF Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer or 4-layer PCB with a thermal via array under the device to improve heat dissipation. A minimum of 10 thermal vias with a diameter of 0.3 mm is recommended.
-
Ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/mK, and follow the recommended PCB layout guidelines. Additionally, consider using a heat sink with a thermal resistance of less than 10 K/W.
-
Infineon recommends a soldering profile with a peak temperature of 260°C, a dwell time above 217°C of 60-90 seconds, and a cooling rate of 4-6°C/s. Refer to the Infineon soldering guide for more information.
-
Yes, but ensure that the device is properly sealed and conformal coated to prevent moisture ingress. Follow the recommended storage and handling guidelines to prevent damage from moisture.
-
A ceramic capacitor with a value of 10-22 μF and a voltage rating of at least 25 V is recommended. The capacitor should be placed as close as possible to the device's input pins.