Part Details for PVA3055NSPBF by Infineon Technologies AG
Results Overview of PVA3055NSPBF by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVA3055NSPBF Information
PVA3055NSPBF by Infineon Technologies AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PVA3055NSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0415
|
Newark | Mosfet Relay, Spst-No, 0.05A, 300V, Smd, Contact Configuration-Spst-No, Load Current-50Ma, Relay Terminals-Smd, Load Voltage Max-300V, On State Resistance Max-160Ohm Rohs Compliant: Yes |Infineon PVA3055NSPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3925 |
|
$7.6100 / $10.4000 | Buy Now |
DISTI #
PVA3055NSPBF-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 0-300V Min Qty: 1 Lead time: 32 Weeks Container: Tube |
1925 In Stock |
|
$7.3434 / $10.4000 | Buy Now |
DISTI #
PVA3055NSPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD Tube - Rail/Tube (Alt: PVA3055NSPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$5.7634 | Buy Now |
DISTI #
942-PVA3055NSPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 300V 1 Form A Photo Voltaic Relay RoHS: Compliant | 6000 |
|
$7.2200 / $10.8200 | Buy Now |
DISTI #
SP001546826
|
EBV Elektronik | Relay SSR 25mA DCIN 005A 300V ACDCOUT 4Pin PDIP SMD Tube (Alt: SP001546826) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PVA3055NSPBF
PVA3055NSPBF CAD Models
PVA3055NSPBF Part Data Attributes
|
PVA3055NSPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVA3055NSPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.4 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PVA3055NSPBF
This table gives cross-reference parts and alternative options found for PVA3055NSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA3055NSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVA3055NS | Infineon Technologies AG | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-8/4 | PVA3055NSPBF vs PVA3055NS |
PVA3055NSPBF | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | PVA3055NSPBF vs PVA3055NSPBF |
PVA3055NS | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-8/4 | PVA3055NSPBF vs PVA3055NS |
PVA3055NSPBF Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer or 4-layer PCB with a thermal via array under the device to improve thermal dissipation. A minimum of 10 thermal vias with a diameter of 0.3 mm is recommended.
-
Ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/mK, and follow the recommended PCB layout guidelines. Additionally, consider using a heat sink with a thermal resistance of less than 10 K/W.
-
The maximum allowed voltage on the VIN pin is 36 V, but it's recommended to keep it below 35 V to ensure reliable operation and prevent damage to the device.
-
Follow the recommended power-up and power-down sequences outlined in the datasheet to prevent damage to the device. Ensure that the input voltage (VIN) is stable before enabling the device, and disable the device before removing the input voltage.
-
A 10 μF to 22 μF X7R or X5R ceramic capacitor is recommended for the input capacitor (CIN). This value provides a good balance between noise filtering and stability.