Part Details for PVA3054NSPBF by Infineon Technologies AG
Results Overview of PVA3054NSPBF by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVA3054NSPBF Information
PVA3054NSPBF by Infineon Technologies AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PVA3054NSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1946
|
Newark | Mosfet Relay, Spst-No, 0.05A, 300V, Smd Rohs Compliant: Yes |Infineon PVA3054NSPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1956 |
|
$6.4000 | Buy Now |
DISTI #
PVA3054NSPBF-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 0-300V Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4116 / $9.0800 | Buy Now |
DISTI #
PVA3054NSPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD Tube - Rail/Tube (Alt: PVA3054NSPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.5351 / $4.8640 | Buy Now |
DISTI #
E02:0323_00176725
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2342 | Europe - 956 |
|
$6.2022 | Buy Now |
DISTI #
76878084
|
Verical | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 956 |
|
$6.1735 | Buy Now |
DISTI #
86012868
|
Verical | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 430 |
|
$5.3875 / $6.7375 | Buy Now |
|
Rochester Electronics | PVA3054 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 430 |
|
$4.3100 / $5.3900 | Buy Now |
DISTI #
SP001539584
|
EBV Elektronik | Relay SSR 25mA DCIN 005A 300V ACDCOUT 4Pin PDIP SMD Tube (Alt: SP001539584) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PVA3054NSPBF
PVA3054NSPBF CAD Models
PVA3054NSPBF Part Data Attributes
|
PVA3054NSPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVA3054NSPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.4 mm | |
Terminal Finish | Matte Tin (Sn) |
PVA3054NSPBF Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer or 4-layer PCB with a thermal via array under the device to improve heat dissipation. A minimum of 10 thermal vias with a diameter of 0.3 mm is recommended.
-
Ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/mK, and follow the recommended PCB layout guidelines. Additionally, consider using a heat sink with a thermal resistance of less than 10 K/W.
-
The maximum allowed voltage on the VIN pin is 36 V, but it's recommended to keep it below 35 V to ensure reliable operation and prevent damage to the device.
-
Yes, the PVA3054NSPBF is suitable for battery-powered applications. However, ensure that the input voltage is within the recommended range (6.5 V to 36 V) and that the device is properly bypassed to minimize power consumption.
-
Check the input voltage, ensure that the enable pin (EN) is properly biased, and verify that the output voltage is within the recommended range. Also, check for any short circuits or overload conditions that may prevent the device from turning on.