Part Details for PVA1352NPBF by International Rectifier
Results Overview of PVA1352NPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVA1352NPBF Information
PVA1352NPBF by International Rectifier is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PVA1352NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PVA1352NPBF-ND
|
DigiKey | PVA1352 - PHOTOVOLTAIC RELAY Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$5.4500 | Buy Now |
|
Rochester Electronics | PVA1352 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 2606 |
|
$4.1900 / $5.2400 | Buy Now |
|
ComSIT USA | 0-100 V AC/DC, 375 MA SINGLE POLE, NORMALLY-OPEN HEXFET POWER MOSFET PHOTOVOLTAIC RELAY Transistor Output SSR, 1-Channel, 4000V Isolation RoHS: Compliant |
|
|
RFQ |
Part Details for PVA1352NPBF
PVA1352NPBF CAD Models
PVA1352NPBF Part Data Attributes
|
PVA1352NPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVA1352NPBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, MINIATURE, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.375 A | |
On-state Resistance-Max | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.5 mm | |
Overall Length | 9.4 mm | |
Terminal Finish | MATTE TIN |
Alternate Parts for PVA1352NPBF
This table gives cross-reference parts and alternative options found for PVA1352NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA1352NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVA1352NPBF | Infineon Technologies AG | $4.1371 | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-8 | PVA1352NPBF vs PVA1352NPBF |
PVA1352N | Infineon Technologies AG | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, MS-001AB, DIP-8/4 | PVA1352NPBF vs PVA1352N |
PVA1352NPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad underneath the package, using a minimum of 2 oz copper thickness, and ensuring good thermal conduction to the surrounding copper areas. A thermal via array can also be used to improve heat dissipation.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, provide adequate heat sinking, and ensure good airflow around the device. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
The recommended soldering conditions for PVA1352NPBF involve using a soldering temperature of 260°C (max) for 10 seconds (max) when using a wave soldering process, and 240°C (max) for 6 seconds (max) when using a reflow soldering process.
-
To handle ESD protection during handling and assembly, it's essential to follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, ensure that the device is stored in its original packaging or an ESD-safe container when not in use.
-
Using a different gate driver IC than the one recommended in the datasheet may affect the performance and reliability of the PVA1352NPBF. The recommended gate driver IC is optimized for the specific requirements of the device, so using a different IC may result in reduced performance, increased power losses, or even device failure.