-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVA1352NPBF by Infineon Technologies AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVA1352NPBF-ND
|
DigiKey | SSR RELAY SPST-NO 375MA 0-100V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1955 In Stock |
|
$6.2274 / $8.8200 | Buy Now |
DISTI #
PVA1352NPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: PVA1352NPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.6672 / $3.7946 | Buy Now |
DISTI #
942-PVA1352NPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 100V 1 Form A Photo Voltaic Relay RoHS: Compliant | 1992 |
|
$5.5400 / $8.2000 | Buy Now |
DISTI #
E02:0323_00176681
|
Arrow Electronics | Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2450 | Europe - 833 |
|
$5.5987 / $8.2339 | Buy Now |
DISTI #
V36:1790_13891608
|
Arrow Electronics | Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2450 | Americas - 103 |
|
$5.4910 | Buy Now |
DISTI #
86012862
|
Verical | Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2101 | Americas - 1813 |
|
$5.2375 / $6.5500 | Buy Now |
DISTI #
87252730
|
Verical | Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2450 | Americas - 832 |
|
$5.5448 / $8.1573 | Buy Now |
DISTI #
86013782
|
Verical | Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1901 | Americas - 731 |
|
$5.2375 / $6.5500 | Buy Now |
DISTI #
87725297
|
Verical | Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 103 Package Multiple: 103 Date Code: 2450 | Americas - 103 |
|
$5.4910 | Buy Now |
|
Rochester Electronics | PVA1352 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 2594 |
|
$4.1900 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVA1352NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVA1352NPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.375 A | |
On-state Resistance-Max | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.5 mm | |
Overall Length | 9.4 mm |
This table gives cross-reference parts and alternative options found for PVA1352NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA1352NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVA1352N | Infineon Technologies AG | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, MS-001AB, DIP-8/4 | PVA1352NPBF vs PVA1352N |
PVA1352NPBF | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-8 | PVA1352NPBF vs PVA1352NPBF |
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power handling at high temperatures.
Handle the device with ESD-protective equipment, store it in ESD-protective packaging, and follow standard ESD handling procedures to prevent damage.
Yes, the PVA1352NPBF is not limited to automotive applications. It can be used in other high-reliability, high-temperature applications, such as industrial, aerospace, or medical devices.
Check the input voltage, output voltage, and current consumption. Verify that the device is properly configured and that the input voltage is within the recommended range.