-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV8F2T0SS-344 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5827
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV8F2T0SS-344 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6400 / $34.9700 | Buy Now |
DISTI #
EG5272-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 2A 36V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$21.7272 / $31.0700 | Buy Now |
DISTI #
612-PV8F2T0SS-344
|
Mouser Electronics | Pushbutton Switches Illuminated, Sealed Anti-vandal switch | 0 |
|
$21.7200 / $29.7700 | Order Now |
DISTI #
74830284
|
RS | Anti-Vandal Switch, DPST-NO/NC, OFF-ON, ON-OFF, 2A, 48V DC, Solder, IP65 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9000 | RFQ |
DISTI #
ESWPV8F2T0SS-344
|
Heilind Electronics | 52-PV8F2T0SS344 SEALED ANTI-VANDAL SWITCH | Americas - 3 in Stock |
|
$30.7234 / $30.7235 | Buy Now |
DISTI #
69080577
|
Verical | Switch Push Button OFF ON/ON OFF DPST Flat Button 2A 48VDC Maintained Contact Panel Mount Solder Medical Min Qty: 2 Package Multiple: 1 Date Code: 1733 | Americas - 17 |
|
$32.6300 / $40.4300 | Buy Now |
DISTI #
PV8F2T0SS-344
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 2A/48VDC, IP65 Min Qty: 20 | 0 |
|
$25.8300 | RFQ |
DISTI #
ESWPV8F2T0SS-344
|
Interstate Connecting Components | 52-PV8F2T0SS344 SEALED ANTI-VANDAL SWITCH | 1 |
|
$30.7234 / $30.7235 | Buy Now |
|
Master Electronics | Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 48VDC - 1 Pole On-Off/1 Pole Off-On - Stainless Steel Flush Round Button Actuator - Ring Illuminated With Blue 12VDC LED - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount. RoHS: Compliant |
17 In Stock |
|
$22.2400 / $31.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV8F2T0SS-344
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV8F2T0SS-344
E-Switch Inc
Pushbutton Switch, SPDT, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Finish | STAINLESS STEEL | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Body Height | 8.5852 mm | |
Bushing Diameter | 0.984 inch | |
Bushing Type | M25X1 | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
The operating temperature range of the PV8F2T0SS-344 is -40°C to 85°C.
Yes, the PV8F2T0SS-344 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical actuation force of the PV8F2T0SS-344 is around 2.2 N (newtons) ± 0.5 N.
Yes, the PV8F2T0SS-344 is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and other applications where vibration is a concern.
The recommended cleaning method for the PV8F2T0SS-344 is to use a soft, dry brush or a lint-free cloth to remove any debris or contaminants. Avoid using harsh chemicals or solvents, as they may damage the switch.