-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV7F2Y0SS-341 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5546
|
Newark | Antivandal Sw, Spdt-Db, 2A, 48Vdc, Panel, Product Range:Pv7 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt-Db, Switch Operation:Off-(On), On-(Off), Pushbutton Actuator Style:Round Flush Flat, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch PV7F2Y0SS-341 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0200 / $20.9300 | Buy Now |
DISTI #
141-PV7F2Y0SS-341-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
387 In Stock |
|
$16.4223 / $24.5000 | Buy Now |
DISTI #
612-PV7F2Y0SS-341
|
Mouser Electronics | Pushbutton Switches 2A 48VDC BLU LED 22mm OFF(ON) SPDT RoHS: Compliant | 80 |
|
$16.9400 / $23.8400 | Buy Now |
DISTI #
72095853
|
RS | Pushbutton Switch, IP65, DPST, OFF-(ON)/ON-(OFF), 2A,48VDC, Solder, PV7 Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$17.6500 / $22.9200 | Buy Now |
DISTI #
75634974
|
RS | Pushbutton Switch, IP65, DPST, OFF-(ON)/ON-(OFF), 2A,48VDC, Solder, PV7 Series Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6500 / $22.9200 | RFQ |
DISTI #
69080656
|
Verical | Switch Push Button OFF (ON)/ON (OFF) SPST/SPST Flush Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug Min Qty: 2 Package Multiple: 1 Date Code: 2213 | Americas - 275 |
|
$20.6118 / $30.6824 | Buy Now |
DISTI #
87335283
|
Verical | Switch Push Button OFF (ON)/ON (OFF) SPST/SPST Flush Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$24.3176 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$21.6315 / $22.7700 | Buy Now | |
DISTI #
PV7F2Y0SS-341
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 2A/48VDC, IP65 Min Qty: 1 | 19 |
|
$19.7400 / $23.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV7F2Y0SS-341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV7F2Y0SS-341
E-Switch Inc
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.079 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Length or Diameter | 24.7904 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |