-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV7F2T0SS-351 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5443
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV7F2T0SS-351 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8800 / $33.0900 | Buy Now |
DISTI #
EG5309-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 48V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3685 | Buy Now |
DISTI #
612-PV7F2T0SS-351
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 2A 48VDC, DPST-NO/NC Off-On, On-Off, Panel Mount, Front Solder RoHS: Compliant | 0 |
|
$24.3600 / $29.8700 | Order Now |
DISTI #
74830184
|
RS | Anti-Vandal Switch, DPST-NO/NC, OFF-ON, ON-OFF, 2A, 48V DC, Solder, IP65 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV7F2T0SS-351
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV7F2T0SS-351
E-Switch Inc
Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.079 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Length or Diameter | 24.7904 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | OFF-ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PV7F2T0SS-351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV7F2T0SS-351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PV7F2T0NN-207 | E-Switch Inc | Check for Price | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | PV7F2T0SS-351 vs PV7F2T0NN-207 |
PV7F2T0SNG-206 | E-Switch Inc | Check for Price | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | PV7F2T0SS-351 vs PV7F2T0SNG-206 |
PV7F2T0SN-306 | E-Switch Inc | Check for Price | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | PV7F2T0SS-351 vs PV7F2T0SN-306 |
PV7F2T0SN-215 | E-Switch Inc | Check for Price | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | PV7F2T0SS-351 vs PV7F2T0SN-215 |
PV7F2T0SS-244 | E-Switch Inc | Check for Price | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | PV7F2T0SS-351 vs PV7F2T0SS-244 |
PV7F2T0SNG-226 | E-Switch Inc | Check for Price | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | PV7F2T0SS-351 vs PV7F2T0SNG-226 |
PV7F2T0SSG-237 | E-Switch Inc | Check for Price | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | PV7F2T0SS-351 vs PV7F2T0SSG-237 |
PV7F2T0SS-307 | E-Switch Inc | Check for Price | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | PV7F2T0SS-351 vs PV7F2T0SS-307 |
PV7F2T0SSG-201 | E-Switch Inc | Check for Price | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | PV7F2T0SS-351 vs PV7F2T0SSG-201 |
PV7F2T0NS-203 | E-Switch Inc | Check for Price | Pushbutton Switch, DPST, Off-on-off, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount | PV7F2T0SS-351 vs PV7F2T0NS-203 |