-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV6H240SS-321 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2536
|
Newark | Anti-Vandal Sw, Spst-No-Dm, 2A, 48Vdc, Product Range:Pv6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No-Dm, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV6H240SS-321 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $15.8900 | Buy Now |
DISTI #
EG5305-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 2A 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
29 In Stock |
|
$9.6142 / $14.9900 | Buy Now |
DISTI #
612-PV6H240SS-321
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off (On) 16mm Stnlss High | 1 |
|
$10.0300 / $14.9900 | Buy Now |
DISTI #
74830143
|
RS | Anti-Vandal Switch, SPST, OFF-(ON), 2A, 48V DC, Solder, IP65, PV6 Series Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8100 / $29.4600 | RFQ |
DISTI #
PV6H240SS-321
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/48VDC, IP65, OFF-(ON) Min Qty: 1 | 0 |
|
$11.7500 / $13.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV6H240SS-321
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV6H240SS-321
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |
The recommended torque for the screw terminals is 0.5-0.8 Nm (4.4-7.0 in-lbs).
Yes, the switch is designed to withstand vibrations up to 10G (10-2000 Hz) and is suitable for high-vibration applications.
Yes, the switch has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use a protective coating or conformal coating to ensure reliability in harsh environments.
The expected lifespan of the switch is 10,000 to 20,000 cycles, depending on the operating conditions and usage.
Yes, the PV6H240SS-321 switch is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.