Part Details for PV6F240SS-341-PWR by E-Switch Inc
Results Overview of PV6F240SS-341-PWR by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV6F240SS-341-PWR Information
PV6F240SS-341-PWR by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=2 A / HDIP30 | |
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=2 A / HSSOP31 | |
TPD4163F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=1 A / HSSOP31 |
Price & Stock for PV6F240SS-341-PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PV6F240SS341PWR
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off (On) 16mm Stnlss Flat | 0 |
|
$9.4700 / $14.0000 | Order Now |
Part Details for PV6F240SS-341-PWR
PV6F240SS-341-PWR CAD Models
PV6F240SS-341-PWR Part Data Attributes
|
PV6F240SS-341-PWR
E-Switch Inc
Buy Now
|
Compare Parts:
PV6F240SS-341-PWR
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |