Part Details for PV6F240SS-341-M15 by E-Switch Inc
Results Overview of PV6F240SS-341-M15 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV6F240SS-341-M15 Information
PV6F240SS-341-M15 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PV6F240SS-341-M15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2646
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV6F240SS-341-M15 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6700 / $13.7600 | Buy Now |
DISTI #
PV6F240SS-341-M15-ND
|
DigiKey | SWITCH PB SPST-NO 2A 48V Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0600 | Buy Now |
DISTI #
612-PV6F240SS341M15
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Blue, IP65 RoHS: Compliant | 34 |
|
$11.3800 / $16.0200 | Buy Now |
DISTI #
74830087
|
RS | Anti-Vandal Switch, SPST, OFF-(ON), 2A, 48V DC, Solder, IP65, PV6 Series Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7900 | RFQ |
DISTI #
PV6F240SS-341-M15
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/48VDC, IP65, OFF-(ON) Min Qty: 40 | 0 |
|
$13.0400 | RFQ |
Part Details for PV6F240SS-341-M15
PV6F240SS-341-M15 CAD Models
PV6F240SS-341-M15 Part Data Attributes
|
PV6F240SS-341-M15
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV6F240SS-341-M15
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |
PV6F240SS-341-M15 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (4.4-7.4 in-lbs).
-
Yes, the switch is designed to withstand vibrations up to 10G (10-2000 Hz) and is suitable for high-vibration applications.
-
Yes, the switch has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional protection measures for outdoor or harsh environments.
-
The operating temperature range for the switch is -20°C to 85°C (-4°F to 185°F).
-
Yes, the PV6F240SS-341-M15 switch is RoHS and REACH compliant, meeting the requirements for environmental regulations.