Part Details for PV5S640NN by TE Connectivity
Results Overview of PV5S640NN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV5S640NN Information
PV5S640NN by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PV5S640NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Nickel Round Domed Button Actuator - Nickel Body Finish - Silver Contacts - Screw Terminal - Front Panel Mount. RoHS: Compliant |
57 In Stock |
|
$4.3400 / $7.5600 | Buy Now |