-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV5S640NN by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3602
|
Newark | Anti-Vandal Sw, Spst-No Dm, 2A/36V, Product Range:Pv5 Series, Panel Cutout Diameter:12Mm, Contact Configuration:Spst-No Dm, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV5S640NN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $5.9200 | Buy Now |
DISTI #
EG4728-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 36V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
155 In Stock |
|
$4.9440 / $7.7000 | Buy Now |
DISTI #
612-PV5S640NN
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off (On) 12mm Nickel Domed RoHS: Compliant | 75 |
|
$4.8700 / $7.4600 | Buy Now |
DISTI #
72095843
|
RS | Pushbutton Switch, IP65, SPST-NO, OFF-(ON), Domed, 2A, 36VDC, Screw, PV5 Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$11.8700 / $16.7300 | Buy Now |
DISTI #
75634965
|
RS | Pushbutton Switch, IP65, SPST-NO, OFF-(ON), Domed, 2A, 36VDC, Screw, PV5 Series Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8700 / $16.7300 | RFQ |
DISTI #
69080428
|
Verical | Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount Min Qty: 10 Package Multiple: 5 Date Code: 1516 | Americas - 55 |
|
$7.1500 / $9.8280 | Buy Now |
DISTI #
PV5S640NN
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/36VDC, IP65, OFF-(ON) Min Qty: 1 | 0 |
|
$5.2900 / $7.0300 | RFQ |
|
Master Electronics | Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Nickel Round Domed Button Actuator - Nickel Body Finish - Silver Contacts - Screw Terminal - Front Panel Mount. RoHS: Compliant |
57 In Stock |
|
$4.3400 / $7.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV5S640NN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV5S640NN
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |
The recommended operating temperature range for the PV5S640NN is -20°C to 85°C, as specified by E-Switch Inc.
Yes, the PV5S640NN is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
The typical bounce time for the PV5S640NN is around 5-10 ms, although this can vary depending on the specific application and operating conditions.
Yes, the PV5S640NN is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G peak acceleration.
Yes, the PV5S640NN has a rating of IP67, making it suitable for use in outdoor or harsh environments, including those with exposure to dust and water.