Part Details for PV4F6Y011-215 by E-Switch Inc
Results Overview of PV4F6Y011-215 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV4F6Y011-215 Information
PV4F6Y011-215 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PV4F6Y011-215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV4F6Y011-215-ND
|
DigiKey | PUSHBUTTON SWITCH 48V 2A Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0080 | Buy Now |
DISTI #
612-PV4F6Y011-215
|
Mouser Electronics | Pushbutton Switches Anti-vandal, DPST-NO/NC, Off-(On), On-(Off), Panel Mount, Front, Black, LED, Red, IP65 RoHS: Compliant | 0 |
|
$21.3000 | Order Now |
DISTI #
74829970
|
RS | Anti-Vandal Switch, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 24V DC, Screw, IP65 Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8500 | RFQ |
Part Details for PV4F6Y011-215
PV4F6Y011-215 CAD Models
PV4F6Y011-215 Part Data Attributes
|
PV4F6Y011-215
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F6Y011-215
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |