-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV4F2H0SS-341 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6896
|
Newark | Anti-Vandal Sw, Dpdt, 2A/24V, Blue, Product Range:Pv4 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV4F2H0SS-341 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5300 / $20.3800 | Buy Now |
DISTI #
EG4713-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
596 In Stock |
|
$16.7846 / $25.1000 | Buy Now |
DISTI #
612-PV4F2H0SS-341
|
Mouser Electronics | Pushbutton Switches 2A 48VDC BLU LED 16mm On(On) DPDT RoHS: Compliant | 0 |
|
$17.0500 / $24.2000 | Order Now |
DISTI #
75635071
|
RS | Pushbutton, PV4,IP65,DPDT, ON-(ON),Blue 2.8V LED Ring,2A,24VDC, Stainless, Solder Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 80 |
|
$18.0000 / $25.3500 | Buy Now |
DISTI #
88182580
|
Verical | Switch Push Button ON (ON) DPDT Flat Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug Min Qty: 2 Package Multiple: 1 Date Code: 2512 | Americas - 80 |
|
$23.4130 / $33.6440 | Buy Now |
DISTI #
PV4F2H0SS-341
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 2A/24VDC, IP65, ON-(ON) Min Qty: 1 | 0 |
|
$19.2900 / $23.7300 | RFQ |
DISTI #
PV4F2H0SS-341
|
IBS Electronics | PV4F2H0SS-341 by E-SWITCH is a robust pushbutton switch with stainless steel housing, rated for 2A at 36VDC, featuring a momentary action, and designed for panel mounting with IP67 protection. Min Qty: 1 Package Multiple: 1 | 80 |
|
$21.2940 / $33.6440 | Buy Now |
|
Master Electronics | Pushbutton Switch - DPDT - Anti-Vandal - 2A - 24VDC - Stainless Steel Flush Round Button Actuator - Ring Illuminated With Blue 2.8VDC LED - Silver Contacts - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount. RoHS: Compliant |
80 In Stock |
|
$16.3800 / $25.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F2H0SS-341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F2H0SS-341
E-Switch Inc
Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Finish | STAINLESS STEEL | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ILLUMINATION COLOR - BLUE | |
Bushing Diameter | 0.748 inch | |
Bushing Type | M19P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PV4F2H0SS-341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV4F2H0SS-341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PV3H2H019 | E-Switch Inc | $20.0800 | Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | PV4F2H0SS-341 vs PV3H2H019 |
The recommended operating temperature range for the PV4F2H0SS-341 is -20°C to 85°C.
Yes, the PV4F2H0SS-341 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The typical actuation force required to trigger the PV4F2H0SS-341 is around 1.5 N (newtons) to 2.5 N.
Yes, the PV4F2H0SS-341 is designed to withstand high-vibration and high-shock environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the PV4F2H0SS-341 is designed to be waterproof and can be used in washable or waterproof designs, making it suitable for use in harsh environments.