-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV4F230SS-3R5 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3614
|
Newark | Standard Anti Vandal Switches Rohs Compliant: Yes |E-Switch PV4F230SS-3R5 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6000 / $33.8600 | Buy Now |
DISTI #
141-PV4F230SS-3R5-ND
|
DigiKey | SWITCH PB SPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
37 In Stock |
|
$20.9900 / $30.1600 | Buy Now |
DISTI #
612-PV4F230SS-3R5
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, RGB, IP65 RoHS: Compliant | 52 |
|
$21.7500 / $32.6700 | Buy Now |
DISTI #
74829826
|
RS | Anti-Vandal Switch, SPDT, ON-ON, 2A, 24V DC, Solder, IP65, PV4 Series Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$54.4800 / $59.2300 | RFQ |
DISTI #
69080960
|
Verical | Illuminated, Long Life, Sealed Anti-vandal Switch Min Qty: 2 Package Multiple: 1 Date Code: 2135 | Americas - 11 |
|
$33.2020 / $48.8800 | Buy Now |
DISTI #
PV4F230SS-3R5
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/24VDC, IP65, ON-ON, PV4 Min Qty: 40 | 0 |
|
$25.0100 | RFQ |
|
Master Electronics | Anti-Vandal Switch, SPDT, ON-ON, 2A, 24V DC, Solder, IP65, PV4 Series | E-Switch PV4F230SS-3R5 RoHS: Compliant |
12 In Stock |
|
$25.0300 / $37.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F230SS-3R5
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F230SS-3R5
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |