-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV4F230SS-3H4-M26 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-PV4F230SS-3H4-M26-ND
|
DigiKey | Switches Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
37 In Stock |
|
$22.9960 / $27.8400 | Buy Now |
DISTI #
612-PV4F230SS3H4M26
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Red/Blue, IP65 | 0 |
|
$21.3800 / $27.4200 | Order Now |
DISTI #
74829821
|
RS | Anti-Vandal Switch, SPDT, ON-ON, 2A, 24V DC, Solder, IP65, PV4 Series Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F230SS-3H4-M26
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F230SS-3H4-M26
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | FLAT TYPE | |
Body Height | 28.9 mm | |
Body Length or Diameter | 18.2 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | BLUE/RED LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |