-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV4F230SS-341-M01 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3428
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F230SS-341-M01 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9900 / $21.9100 | Buy Now |
DISTI #
141-PV4F230SS-341-M01-ND
|
DigiKey | SWITCH PB SPDT 2A 24V Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1795 | Buy Now |
DISTI #
612-PV4F230SS-341M01
|
Mouser Electronics | Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Blue, Power Symbol, IP65 RoHS: Compliant | 0 |
|
$19.8400 / $20.0200 | Order Now |
DISTI #
74829815
|
RS | Anti-Vandal Switch, SPDT, ON-ON, 2A, 24V DC, Solder, IP65, PV4 Series Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F230SS-341-M01
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F230SS-341-M01
E-Switch Inc
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |