Part Details for PV4F230SS-315 by TE Connectivity
Results Overview of PV4F230SS-315 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV4F230SS-315 Information
PV4F230SS-315 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PV4F230SS-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Anti-Vandal Switch, SPDT, ON-ON, 2A, 24V DC, Solder, IP65, PV4 Series | E-Switch PV4F230SS-315 RoHS: Compliant |
40 In Stock |
|
$26.6500 / $37.8700 | Buy Now |