Part Details for PV4F230SS-314 by TE Connectivity
Results Overview of PV4F230SS-314 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV4F230SS-314 Information
PV4F230SS-314 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PV4F230SS-314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switch - SPDT - Anti-Vandal - 2A - 24VDC - Stainless Steel Flush Round Button Actuator - Ring Illuminated With 12VDC Red LED - Silver Contacts - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount. RoHS: Compliant |
52 In Stock |
|
$27.7200 / $46.2400 | Buy Now |