Part Details for PV3WH2B0SS-341 by E-Switch Inc
Results Overview of PV3WH2B0SS-341 by E-Switch Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV3WH2B0SS-341 Information
PV3WH2B0SS-341 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PV3WH2B0SS-341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3557
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV3WH2B0SS-341 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9700 / $21.3400 | Buy Now |
DISTI #
EG5940-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$13.1670 / $19.6900 | Buy Now |
DISTI #
612-PV3WH2B0SS-341
|
Mouser Electronics | Pushbutton Switches Illuminated, Sealed Anti-vandal switch RoHS: Compliant | 4 |
|
$13.1600 / $18.5100 | Buy Now |
DISTI #
74829778
|
RS | Anti-Vandal Switch, SPDT, ON-(ON), 2A, 48V DC, Solder, IP67, PV3 Series Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0100 | RFQ |
DISTI #
69080456
|
Verical | Switch Push Button ON (ON) SPDT Raised Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug Min Qty: 2 Package Multiple: 1 Date Code: 1111 | Americas - 33 |
|
$19.9160 / $38.4800 | Buy Now |
DISTI #
PV3WH2B0SS-341
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/48VDC, IP67, ON-(ON) Min Qty: 40 | 0 |
|
$15.4900 | RFQ |
DISTI #
PV3WH2B0SS-341
|
IBS Electronics | PV3WH2B0SS-341 by E-SWITCH is a robust pushbutton switch featuring a stainless steel body, ring illumination, and a 19mm panel cutout, designed for durability and reliability in various applications. Min Qty: 1 Package Multiple: 1 | 33 |
|
$19.3960 / $38.4800 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPDT - Anti-Vandal - 2A - 48VDC - Polished Stainless Round Button Actuator - Ring Illuminated With 2.8VDC Blue LED - Silver Contacts - Solder Lug - Front Panel Mount. RoHS: Compliant |
33 In Stock |
|
$14.9200 / $29.6000 | Buy Now |
Part Details for PV3WH2B0SS-341
PV3WH2B0SS-341 CAD Models
PV3WH2B0SS-341 Part Data Attributes
|
PV3WH2B0SS-341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV3WH2B0SS-341
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Finish | STAINLESS STEEL | |
Actuator Length | 0.154 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | 2.8V, RING STYLE, BLUE LENS | |
Body Height | 8.9154 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.791 inch | |
Bushing Type | M16X1 | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.236 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |