-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV3SH2H0SS by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4623
|
Newark | Pv3Sh2H0Ss Rohs Compliant: Yes |E-Switch PV3SH2H0SS RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6600 / $13.5600 | Buy Now |
DISTI #
141-PV3SH2H0SS-ND
|
DigiKey | SWITCH PB DPDT 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
41 In Stock |
|
$8.3063 / $12.9500 | Buy Now |
DISTI #
612-PV3SH2H0SS
|
Mouser Electronics | Pushbutton Switches Anti-vandal, DPDT, On-(On), Panel Mount, Front, Silver, IP40 RoHS: Compliant | 19 |
|
$7.9600 / $12.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV3SH2H0SS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV3SH2H0SS
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |