-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV3H2H0SS-331 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3577
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV3H2H0SS-331 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2100 / $17.3600 | Buy Now |
DISTI #
141-PV3H2H0SS-331-ND
|
DigiKey | SWITCH PB DPDT 2A 48V Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8438 | Buy Now |
DISTI #
612-PV3H2H0SS-331
|
Mouser Electronics | Pushbutton Switches Anti-vandal, DPDT, On-(On), Panel Mount, Front, Silver, LED, Green, IP40 RoHS: Compliant | 0 |
|
$12.1700 / $16.6100 | Order Now |
DISTI #
74829750
|
RS | Anti-Vandal Switch, DPDT, ON-(ON), 2A, 48V DC, Solder, IP40, PV3 Series Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV3H2H0SS-331
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV3H2H0SS-331
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |