Part Details for PV1F640BBG-M06 by TE Connectivity
Results Overview of PV1F640BBG-M06 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV1F640BBG-M06 Information
PV1F640BBG-M06 by TE Connectivity is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PV1F640BBG-M06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Flat Button 2A 48VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
80 In Stock |
|
$8.0500 / $12.1500 | Buy Now |