Part Details for PV10-14RX-L by Panduit Corp
Results Overview of PV10-14RX-L by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV10-14RX-L Information
PV10-14RX-L by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PV10-14RX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9767
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg, Yel, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pv-Rx Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-14RX-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.4700 | Buy Now |
DISTI #
298-15610-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
309 In Stock |
|
$1.3330 / $1.7000 | Buy Now |
DISTI #
PV10-14RX-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32.77mm 13.21mm Tin - Bulk (Alt: PV10-14RX-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2610 | Buy Now |
DISTI #
644-PV10-14RX-L
|
Mouser Electronics | Terminals RING 12-10 YLW VYL STUD SIZE #1/4 RoHS: Compliant | 363 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
71263963
|
RS | Ring Terminal Vinyl Insulated 10 - 12Awg 1/4" Stud Yellow Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.5600 | RFQ |
DISTI #
PANPV10-14RX-L
|
Heilind Electronics | Ring Terminal, expanded vinyl insulation | Americas - 0 in Stock |
|
$1.2262 / $1.3283 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 32.77mm 13.21mm Tin RoHS: Compliant |
250 In Stock 2250 Factory Stock |
|
$1.2710 / $1.4530 | Buy Now |
DISTI #
65742684
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 32.77mm Tin Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2249 | Americas - 250 |
|
$1.6510 / $1.8850 | Buy Now |
DISTI #
PV10-14RX-L
|
IBS Electronics | RING TERMINAL VINYL INSULATED 10 - 12AWG 1/4 STUD YELLOW | PANDUIT PV10-14RX-L Min Qty: 50 Package Multiple: 1 | 250 |
|
$1.6523 / $1.8889 | Buy Now |
DISTI #
000000000000631792
|
Sager | Terminals RING 12-10 YLW VYL STUD SIZE #1/4 Min Qty: 250 | 0 |
|
$0.9720 / $1.2300 | Buy Now |
Part Details for PV10-14RX-L
PV10-14RX-L CAD Models
PV10-14RX-L Part Data Attributes
|
PV10-14RX-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-14RX-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
PV10-14RX-L Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (4.4-7.0 in-lbs).
-
Yes, the PV10-14RX-L is rated for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures.
-
The maximum wire size that can be used with the PV10-14RX-L is 14 AWG (2.08 mm²).
-
Yes, the PV10-14RX-L is designed to withstand high-vibration environments and is suitable for use in applications such as wind turbines, solar panels, and industrial machinery.
-
No, the PV10-14RX-L is not recommended for use with aluminum or copper-clad aluminum wires. It is designed for use with copper wires only.