Part Details for PV0H240SS-341-UV by TE Connectivity
Results Overview of PV0H240SS-341-UV by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV0H240SS-341-UV Information
PV0H240SS-341-UV by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PV0H240SS-341-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Anti-Vandal Pushbutton - 2A - 36VDC - OFF-(ON) - SPST - IP65 - Stainless Steel Housing/Actuator - Blue Ring Illum - Solder Lug - 12mm Panel Mount. RoHS: Compliant | 0 |
|
$8.4700 / $11.9700 | Buy Now |