Part Details for PV-4A10-1P by Eaton Bussmann
Results Overview of PV-4A10-1P by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV-4A10-1P Information
PV-4A10-1P by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PV-4A10-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4604
|
Newark | 4Amp 1000V Dc Solar Pcb-1 10 X 38Mm |Eaton Bussmann PV-4A10-1P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6400 / $51.9800 | Buy Now |
DISTI #
PV-4A10-1P-ND
|
DigiKey | FUSE CARTRIDGE 4A 1KVDC RAD BEND Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8880 | Buy Now |
DISTI #
71461475
|
RS | Fuse 4AMP 1000V DC SOLAR PCB-1 10 X 38MM Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7400 / $43.1400 | Buy Now |
DISTI #
PV-4A10-1P
|
TME | Fuse: fuse, 4A, 1kVDC, gPV, ceramic,cylindrical, 10.3x38mm Min Qty: 10 | 0 |
|
$10.5700 | RFQ |
DISTI #
000000000003635334
|
Sager | Specialty Fuses 4A 1000V DC SOLAR PCB-1 10X38MM | 0 |
|
Buy Now |