Part Details for PV-100A-01XL by Eaton Corporation
Results Overview of PV-100A-01XL by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV-100A-01XL Information
PV-100A-01XL by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PV-100A-01XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-100A-01XL
|
Avnet Americas | - Bulk (Alt: PV-100A-01XL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$426.9345 / $457.1601 | Buy Now |
DISTI #
504-PV-100A-01XL
|
Mouser Electronics | Specialty Fuses FUSE 100A 1000V 1*XL PV RoHS: Compliant | 0 |
|
$640.5500 / $686.8700 | Order Now |
Part Details for PV-100A-01XL
PV-100A-01XL CAD Models
PV-100A-01XL Part Data Attributes
|
PV-100A-01XL
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-100A-01XL
Eaton Corporation
Electric Fuse, 100A, 1000VDC, 50000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 46.5 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 129 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 870 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |