Part Details for PUZ3-D48-S5-D by Bel Fuse
Results Overview of PUZ3-D48-S5-D by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PUZ3-D48-S5-D Information
PUZ3-D48-S5-D by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PUZ3-D48-S5-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUZ3-D48-S5-D
|
Avnet Americas | dc-dc isolated, 3 W, 36~75 Vdc input, 5 Vdc, 600 mA, single regulated output, DIP - Rail/Tube (Alt: PUZ3-D48-S5-D) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |