Part Details for PUSB3FR6 by NXP Semiconductors
Results Overview of PUSB3FR6 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PUSB3FR6 Information
PUSB3FR6 by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PUSB3FR6
PUSB3FR6 CAD Models
PUSB3FR6 Part Data Attributes
|
PUSB3FR6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUSB3FR6
NXP Semiconductors
TVS DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DFN2111-7, 7 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N7 | |
Number of Elements | 6 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |