Part Details for PUSB2X4YH by NXP Semiconductors
Results Overview of PUSB2X4YH by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PUSB2X4YH Information
PUSB2X4YH by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PUSB2X4YH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86011894
|
Verical | ESD Suppressor Diode Arrays Automotive 6-Pin TSSOP T/R Min Qty: 5661 Package Multiple: 1 Date Code: 1401 | Americas - 4292833 |
|
$0.0495 / $0.0663 | Buy Now |
DISTI #
86023437
|
Verical | ESD Suppressor Diode Arrays Automotive 6-Pin TSSOP T/R Min Qty: 5661 Package Multiple: 1 Date Code: 1501 | Americas - 63116 |
|
$0.0495 / $0.0663 | Buy Now |
DISTI #
86010462
|
Verical | ESD Suppressor Diode Arrays Automotive 6-Pin TSSOP T/R Min Qty: 5661 Package Multiple: 1 Date Code: 1601 | Americas - 8773 |
|
$0.0495 / $0.0663 | Buy Now |
|
Rochester Electronics | Nexperia PUSB2X4Y - Trans Voltage Suppressor Diode, Unidirectional, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 4364722 |
|
$0.0396 / $0.0639 | Buy Now |
|
Vyrian | Diodes | 2258746 |
|
RFQ |
Part Details for PUSB2X4YH
PUSB2X4YH CAD Models
PUSB2X4YH Part Data Attributes
|
PUSB2X4YH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUSB2X4YH
NXP Semiconductors
PUSB2X4Y - ESD protection for high-speed interfaces TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 3.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |
PUSB2X4YH Frequently Asked Questions (FAQ)
-
The PUSB2X4YH supports cable lengths up to 3 meters, but this can vary depending on the specific application and cable quality.
-
To ensure signal integrity, use a well-designed PCB layout, follow proper routing guidelines, and use signal conditioning components such as resistors and capacitors as needed.
-
Yes, the PUSB2X4YH is compatible with USB 3.0 and USB 3.2 host controllers, but it will operate at USB 2.0 speeds.
-
The PUSB2X4YH has a typical power consumption of 150 mA, but this can vary depending on the specific application and operating conditions.
-
The PUSB2X4YH can be configured for high-speed or full-speed operation using the SEL pin, which selects between the two modes.