-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMH10-Q - NPN/NPN resistor-equipped double transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PUMH10-QAX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3567
|
Newark | Bipolar Discretes Rohs Compliant: Yes |Nexperia PUMH10-QAX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1205 |
|
$0.0400 | Buy Now |
DISTI #
1727-PUMH10-QAXTR-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V 6-TSSOP Min Qty: 9000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0350 | Buy Now |
DISTI #
PUMH10-QAX
|
Avnet Americas | Transistor Digital BJT NPN/NPN 50V 100mA 3-Pin SOT-363 T/R - Tape and Reel (Alt: PUMH10-QAX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0217 | Buy Now |
DISTI #
771-PUMH10-QAX
|
Mouser Electronics | Digital Transistors NPN/NPN resistor-equipped double transistor, R1 = 2.2 kohm, R2 = 47 kohm RoHS: Compliant | 2115 |
|
$0.0280 / $0.2400 | Buy Now |
DISTI #
PUMH10-QAX
|
TTI | Digital Transistors NPN/NPN resistor-equipped double transistor, R1 = 2.2 kohm, R2 = 47 kohm RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0277 | Buy Now |
DISTI #
PUMH10-QAX
|
IBS Electronics | PUMH10-QAX by NEXPERIA is a dual NPN/PNP transistor array with low saturation voltage, high current gain, and operates at a maximum collector current of 100mA, suitable for switching applications. Min Qty: 33000 Package Multiple: 1 | 0 |
|
$0.0273 / $0.0295 | Buy Now |
DISTI #
PUMH10-QAX
|
EBV Elektronik | Transistor Digital BJT NPNNPN 50V 100mA 3Pin SOT363 TR (Alt: PUMH10-QAX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 1247 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMH10-QAX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMH10-QAX
Nexperia
PUMH10-Q - NPN/NPN resistor-equipped double transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz | |
VCEsat-Max | 0.1 V |