-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMH10 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;ntttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PUMH10,125 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PUMH10,125CT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V 6-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1340 In Stock |
|
$0.0207 / $0.2400 | Buy Now |
DISTI #
PUMH10,125
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMH10,125) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0187 | Buy Now |
DISTI #
771-PUMH10,125
|
Mouser Electronics | Digital Transistors NPN/NPN resistor-equipped double transistor, R1 = 2.2 kohm, R2 = 47 kohm RoHS: Compliant | 47976 |
|
$0.0210 / $0.1900 | Buy Now |
DISTI #
E02:0323_00685434
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2226 | Europe - 9000 |
|
$0.0191 | Buy Now |
DISTI #
75713968
|
Verical | Trans Digital BJT NPN 50V 0.1A 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2226 | Americas - 9000 |
|
$0.0190 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 2876 |
|
$0.0256 / $0.0568 | Buy Now |
|
Rochester Electronics | Nexperia PUMH10 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
PUMH10.125
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 300mW, SC88,SOT363,TSSOP6 Min Qty: 1 | 0 |
|
$0.0231 / $0.1775 | RFQ |
DISTI #
PUMH10,125
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R (Alt: PUMH10,125) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0298 / $0.0333 | Buy Now |
DISTI #
PUMH10,125
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 6Pin TSSOP TR (Alt: PUMH10,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMH10,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMH10,125
Nexperia
PUMH10 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;ntttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A good PCB layout for optimal thermal performance involves placing the PUMH10,125 near a thermal pad or a heat sink, ensuring good thermal conductivity. The layout should also minimize thermal resistance by using thick copper tracks and avoiding thermal bottlenecks.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow. Additionally, consider derating the device's power handling capabilities according to the temperature derating curve provided in the datasheet.
The recommended soldering conditions for the PUMH10,125 involve using a soldering iron with a temperature of 350°C (662°F) for 3-5 seconds, with a maximum temperature of 370°C (698°F) for 1-2 seconds. It's essential to follow the soldering profile recommended by Nexperia to prevent damage to the device.
To protect the PUMH10,125 from electrostatic discharge (ESD), it's essential to follow proper ESD handling and storage procedures. This includes using ESD-safe materials, grounding oneself before handling the device, and storing the device in an ESD-protected environment.
When using the PUMH10,125 in a high-reliability application, it's essential to consider the device's failure modes, such as thermal runaway or electrical overstress. Implementing proper design margins, derating, and fault-tolerant design principles can help ensure the device's reliability in high-reliability applications.