Part Details for PUC1212S1B by Flex Ltd
Results Overview of PUC1212S1B by Flex Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PUC1212S1B Information
PUC1212S1B by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PUC1212S1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PUC1212S1B-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
48 In Stock |
|
$6.2154 / $7.2000 | Buy Now |
DISTI #
PUC1212S1B
|
Avnet Americas | - Rail/Tube (Alt: PUC1212S1B) Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.9694 / $5.2987 | Buy Now |
DISTI #
PUC1212S1B
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
PUC1212S1B
|
Avnet Abacus | (Alt: PUC1212S1B) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PUC1212S1B
PUC1212S1B CAD Models
PUC1212S1B Part Data Attributes
PUC1212S1B Frequently Asked Questions (FAQ)
-
The recommended PCB layout should prioritize thermal dissipation, with a minimum of 2oz copper thickness and a thermal relief pattern under the device. A heat sink or thermal pad can be used to the exposed pad. Ensure good airflow and avoid blocking airflow around the device.
-
Implement a robust power-on reset circuit, ensure proper voltage regulation, and add decoupling capacitors close to the device. Also, consider using a thermistor or temperature sensor to monitor the device temperature, and implement thermal shutdown or warning mechanisms if necessary.
-
For input capacitors, a 10uF to 22uF X7R or X5R ceramic capacitor with a voltage rating of 6.3V or higher is recommended. For output capacitors, a 10uF to 22uF X7R or X5R ceramic capacitor with a voltage rating of 6.3V or higher is recommended. Ensure the capacitors are placed close to the device and have a low ESL and ESR.
-
The maximum allowed voltage on the input pins is 6.5V. To protect against overvoltage, consider using a TVS diode or a voltage clamp circuit. Ensure the protection circuit is designed to handle the maximum expected overvoltage and surge currents.
-
Implement a robust PCB layout with a solid ground plane, use shielding or metal enclosures, and ensure proper cable routing and termination. Add EMI filters or common-mode chokes to the input and output lines, and consider using a ferrite bead or EMI filter on the input power line.