-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTVS5V0S1UR by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 1275 |
|
$0.0900 / $0.4500 | Buy Now |
|
Cytech Systems Limited | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS5V0S1UR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS5V0S1UR
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for PTVS5V0S1UR involves keeping the device close to the protected circuit, using short and wide traces, and ensuring good thermal conductivity. A 4-layer PCB with a solid ground plane is recommended.
PTVS5V0S1UR is designed to handle high surge currents. It can absorb surge currents up to 500 A (8/20 μs) and clamp the voltage to a safe level, protecting the downstream circuitry.
The maximum operating temperature for PTVS5V0S1UR is 150°C. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
Yes, PTVS5V0S1UR is AEC-Q101 qualified, making it suitable for use in automotive applications. It meets the stringent requirements for reliability and performance in harsh automotive environments.
PTVS5V0S1UR is designed to withstand ESD strikes up to ±30 kV (IEC 61000-4-2). It can absorb the ESD energy and clamp the voltage to a safe level, protecting the downstream circuitry.