Part Details for PTVS10-058C-SH by Bourns Inc
Results Overview of PTVS10-058C-SH by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTVS10-058C-SH Information
PTVS10-058C-SH by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PTVS10-058C-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9276
|
Newark | Tvs Diode, 58V, Bi-Directional, Surface Mount- Smd, Product Range:Ptvs10-Xxxc-Sh Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:58V, Clamping Voltage Max:110V, Diode Case Style:Smd, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Bourns PTVS10-058C-SH RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8900 / $22.9400 | Buy Now |
DISTI #
PTVS10-058C-SH-ND
|
DigiKey | TVS DIODE 58VWM 110VC 2SMD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
140 In Stock |
|
$17.0625 / $20.7500 | Buy Now |
DISTI #
PTVS10-058C-SH
|
Avnet Americas | - Trays (Alt: PTVS10-058C-SH) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$17.0625 / $18.2706 | Buy Now |
DISTI #
652-PTVS10-058C-SH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10kA 58V BI Surface Mt High Temp RoHS: Compliant | 35 |
|
$20.9500 / $28.3400 | Buy Now |
DISTI #
70371320
|
RS | A 10 kA, 58V bi-directional, overcoated PTVS Diode Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3900 / $26.3400 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 58V 2-Pin SMD RoHS: Compliant | 0 |
|
$17.2400 / $21.0000 | Buy Now |
DISTI #
PTVS10-058C-SH
|
TTI | ESD Protection Diodes / TVS Diodes 10kA 58V BI Surface Mt High Temp RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$22.7500 / $24.1400 | Buy Now |
DISTI #
PTVS10-058C-SH
|
TME | Diode: TVS, 64÷70V, 10kA, bidirectional, 2pin SMT, in-tray Min Qty: 1 | 0 |
|
$23.6000 / $34.4700 | RFQ |
DISTI #
PTVS10-058C-SH
|
Avnet Abacus | (Alt: PTVS10-058C-SH) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Bi-Dir 58V 2-Pin SMD RoHS: Compliant | 0 |
|
$17.2400 / $21.0000 | Buy Now |
Part Details for PTVS10-058C-SH
PTVS10-058C-SH CAD Models
PTVS10-058C-SH Part Data Attributes
|
PTVS10-058C-SH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS10-058C-SH
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 70 V | |
Breakdown Voltage-Min | 64 V | |
Breakdown Voltage-Nom | 67 V | |
Clamping Voltage-Max | 110 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
PTVS10-058C-SH Frequently Asked Questions (FAQ)
-
Bourns recommends a PCB layout with a solid ground plane and a via to the ground plane directly under the device to minimize inductance and ensure optimal performance.
-
While the device is rated for operation up to 125°C, it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability and prevent thermal runaway.
-
Follow the recommended soldering profile and ensure the device is properly aligned on the PCB. Use a soldering iron with a temperature of 250°C to 260°C and a solder with a melting point of 180°C to 190°C.
-
The device can handle surge currents up to 10A for 1ms, but it's recommended to limit the surge current to 5A for 1ms to ensure reliability and prevent damage.
-
While the device is designed for low-frequency applications, it can be used in high-frequency applications up to 100 kHz. However, the device's performance may degrade at higher frequencies, and additional filtering may be required.