Part Details for PTS810SJM250SMTRLFS by CK tools
Results Overview of PTS810SJM250SMTRLFS by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTS810SJM250SMTRLFS Information
PTS810SJM250SMTRLFS by CK tools is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PTS810SJM250SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.2mm 2.5mm Round Button 50mA Standing paste 4.2mm SPST 160gf 16V SMD Tactile Switches ROHS | 360 |
|
$0.3380 / $0.5899 | Buy Now |