-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTS645VK312LFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9937
|
Newark | Tact/C&k Components |C&k Components PTS645VK312LFS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
PTS645VK312LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 2.6N Min Qty: 10000 | 0 |
|
$0.1950 | RFQ |
DISTI #
PTS645VK312LFS
|
IBS Electronics | KEYPAD SWITCH 1 SWITCHES SPST MOMENTARY-TACTILE 0.05A 12VDC 2.55N 4 PCB HOLE CNT SOLDER Min Qty: 800 Package Multiple: 1 | 2725 |
|
$0.1550 / $0.1837 | Buy Now |
DISTI #
000000000003921180
|
Sager | Tactile Switches PTS645VK31-2 LFS Min Qty: 10000 | 0 |
|
$0.1640 / $0.1708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS645VK312LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645VK312LFS
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6.2 mm | |
Body Length or Diameter | 7.5 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PTS645VK312LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645VK312LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
C&K provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
C&K recommends using a secure mounting method, such as screwing or adhesive, to prevent the switch from moving during vibration. Additionally, consider using a switch with a higher vibration rating or adding vibration dampening materials to the PCB.
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's essential to note that the switch's performance may degrade at extreme temperatures. For optimal performance, it's recommended to operate the switch within a temperature range of -20°C to 70°C.
The PTS645VK312LFS has a rating of IP67, which means it's protected against dust and temporary immersion in water. However, it's not recommended to use the switch in a continuously wet environment. If you need to use the switch in a humid or wet environment, consider adding additional protection, such as conformal coating or a sealed enclosure.
C&K recommends using a soft, dry brush to remove any debris or dust from the switch. Avoid using liquids, chemicals, or abrasive materials, as they can damage the switch's contacts or housing.